text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $3.92
250 $2.39
500 $2.25
1,000 $2.12
2,500+ $1.95
Total:

$7.84

USD
Attributes
Attributes Table
Data Rate 1Mbps
Max Power Consumption 28.8mA
Certified Yes
Sensitivity -88dBm
Frequency Range 2.4GHz to 2.4835GHz
Supply Voltage 1.7V to 3.6V
Operating Temp Range -40°C to +105°C
Storage Temperature Range -40°C to +125°C
No of Terminals 48
Moisture Sensitivity Level 3