text.skipToContent text.skipToNavigation

Manufacturer Part #

BLUENRG-MSQTR

2.4 GHz 1 Mbps 21 mA Bluetooth 4.1 LE Wireless Network Processor - QFN-32

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1452
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1Mbps
Max Power Consumption: 21mA
Certified: Yes
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$3.31
USD
Quantity
Web Price
1
$3.31
50
$2.43
100
$2.30
500
$2.03
1,500+
$1.86
Product Variant Information section