text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4127LQI-BL473

PSOC4

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 24Mbps
Max Power Consumption: 16.5mA
Certified: Yes
Package Style:  QFN-56EP
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for Cypress CY8C4127LQI-BL473 Microcontrollers 32 bit.
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
260
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4.49
USD
Quantity
Web Price
1
$4.49
25
$3.80
75
$3.60
150
$3.47
400+
$3.30
Product Variant Information section