text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4247FNI-BL483T

PSOC4

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1Mbps
Max Power Consumption: 16.4mA
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7,920.00
USD
Quantity
Web Price
2,000+
$3.96
Product Variant Information section