text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4247LQI-BL453

CY8C4xx Series 128 kB Flash 16 kB RAM 48 MHz SMT 32-Bit PSoC®4 - QFN-56

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1807
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1Mbps
Max Power Consumption: 16.5mA
Certified: Yes
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
260
Multiple Of:
260
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,198.60
USD
Quantity
Web Price
260
$4.61
520+
$4.01
Product Variant Information section