text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4247LQI-BL473

PSOC4

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1Mbps
Max Power Consumption: 16.5mA
Certified: Yes
Package Style:  QFN-56
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for Cypress CY8C4247LQI-BL473 Microcontrollers 32 bit.
Pricing Section
Stock:
0
Minimum Order:
260
Multiple Of:
260
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$990.60
USD
Quantity
Web Price
260
$3.81
520+
$3.75
Product Variant Information section