text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4247LQI-BL483

PSOC4

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1837
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1Mbps
Max Power Consumption: 16.5mA
Certified: Yes
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Stock:
115
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5.99
USD
Quantity
Web Price
1
$5.99
15
$5.44
40
$5.13
125
$4.79
300+
$4.55
Product Variant Information section