text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 859

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $9.37
50 $8.61
100 $8.48
250 $8.32
500+ $8.20
Total:

$9.37

USD
Attributes
Attributes Table
Data Rate 1Mbps
Max Power Consumption 16.4mA
Certified Yes
Gain 0.5dBi
Sensitivity -87dBm
Frequency Range 2.4GHz to 2.48GHz
Supply Voltage 1.8V to 5.5V
Supply Current 13.4mA
Operating Temp Range -40°C to +85°C
Storage Temperature Range -40°C to +85°C
No of Terminals 31
Moisture Sensitivity Level 3
Dimension 14.52 x 19.2 x 2 mm