text.skipToContent text.skipToNavigation

Manufacturer Part #

CYBLE-013025-00

CYBLE-0130XX-00 Series 28 mA -0.5 dBi -94 dBm Surface Mount EZ-BLE™ WICED Module

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1952
Product Specification Section
Technical Attributes
Attributes Table
Max Power Consumption: 28mA
Certified: Yes
Sensitivity: -94dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 2.3V to 3.63V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 31
Moisture Sensitivity Level: 3
Dimension: 14.52 x 19.2 x 2.25 mm
Mounting Method: Surface Mount
Features & Applications

The Cypress CYBLE-013025-00 & CYBLE-013030-00 modules are fully certified and qualified modules supporting Bluetooth Low Energy (BLE) wireless communication. The CYBLE-0130XX-00 modules are turnkey solutions that include onboard crystal oscillator, PCB Trace antenna, passive components, 128-KB serial flash (CYBLE-013025-00 only) and the Cypress CY20737 BLE silicon device.

EZ-BLE/EZ-BT Module Highlights:

  • Footprint as small as 10 mm x 10 mm x 1.8 mm
  • Long-range BLE options for up to 400 meters line-of-sight communication
  • Cost optimized BLE module options for connectivity only applications
  • Fully certified to enable faster design cycles
           ◦  Bluetooth 4.1, 4.2, or 5.0 qualified with QDID
           ◦  Compliant with international RF regulations:
               FCC (USA), ISED (Canada), MIC (Japan), CE (Europe) and KC (Korea)
  • Single (BLE) and Dual-Mode (BR/EDR/BLE) Module Options Available
  • Cypress Bluetooth Modules are supported by PSoC® CreatorTM, WICED Studio, and EZ-Serial
  • SMT-ready and compatible with industry standard reflow profiles
  • Wide operating voltage (1.9 to 5.5 V)
  • Industrial (-40°C to +85°C) and Extended Industrial (-40°C to +105°C) temperature range options
Pricing Section
Stock:
500
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,010.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500+
$4.02
Product Variant Information section