text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500+ $11.51
Total:

$5,755.00

USD
Attributes
Attributes Table
Data Rate 1Mbps
Max Power Consumption 21.5mA
Certified Yes
Sensitivity -87dBm
Frequency Range 2.4GHz to 2.482GHz
Supply Voltage 1.71V to 5.5V
Operating Temp Range -40°C to +85°C
Storage Temperature Range -40°C to +85°C
No of Terminals 32
Moisture Sensitivity Level 3