text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1Mbps
Max Power Consumption: 21.5mA
Certified: Yes
Sensitivity: -91dBm
Frequency Range: 2.4GHz to 2.482GHz
Supply Voltage: 1.8V to 5.5V
Supply Current: 13.4mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 21
Moisture Sensitivity Level: 3
Dimension: 10 x 10 x 1.8 mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$10.87
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$10.87
10
$10.00
25
$9.53
75
$9.01
150+
$8.69