text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 17,000

On Order:Order inventroy details 29,500
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500+ $7.24
Total:

$3,620.00

USD
Attributes
Attributes Table
Data Rate 1Mbps
Max Power Consumption 21.5mA
Certified Yes
Sensitivity -91dBm
Frequency Range 2.4GHz to 2.482GHz
Supply Voltage 1.8V to 5.5V
Supply Current 13.4mA
Operating Temp Range -40°C to +85°C
Storage Temperature Range -40°C to +85°C
No of Terminals 21
Moisture Sensitivity Level 3
Dimension 10 x 10 x 1.8 mm