
Product Variant Information section
Available Packages
Package Qty:
500
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Stock: 1,000
On Order:Order inventroy details 1,000
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 500
Multiple Of: 500
Quantity | Web Price |
---|---|
500+ | $8.00 |
Attributes
Attributes Table
Data Rate | 1Mbps |
Max Power Consumption | 21.5mA |
Certified | Yes |
Sensitivity | -91dBm |
Frequency Range | 2.4GHz to 2.48GHz |
Supply Voltage | 1.8V to 4.5V |
Supply Current | 13.4mA |
Operating Temp Range | -40°C to +85°C |
Storage Temperature Range | -40°C to +85°C |
No of Terminals | 31 |
Moisture Sensitivity Level | 3 |
Dimension | 14.52 x 19.2 x 2 mm |