text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $17.50
25 $13.61
50 $12.90
100 $12.22
250+ $11.37
Total:

$35.00

USD
Attributes
Attributes Table
Data Rate 1Mbps
Max Power Consumption 21.5mA
Certified Yes
Sensitivity -91dBm
Frequency Range 2.4GHz to 2.48GHz
Supply Voltage 1.8V to 4.5V
Supply Current 13.4mA
Operating Temp Range -40°C to +85°C
Storage Temperature Range -40°C to +85°C
No of Terminals 31
Moisture Sensitivity Level 3
Dimension 14.52 x 19.2 x 2 mm