text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 500

On Order:Order inventroy details 1,000
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500+ $13.99
Total:

$6,995.00

USD
Attributes
Attributes Table
Data Rate 2Mbps
Max Power Consumption 6.7mA
Certified Yes
Sensitivity -95dBm
Frequency Range 2.4GHz to 2.482GHz
Supply Voltage 1.71V to 3.6V
Operating Temp Range -40°C to +85°C
Storage Temperature Range -40°C to +85°C
No of Terminals 43
Moisture Sensitivity Level 3