text.skipToContent text.skipToNavigation

Manufacturer Part #

CYBT-413034-02

dual-mode Bluetooth BR/EDR and Low Energy (BLE) wireless module solution

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 3Mbps
Max Power Consumption: 11.2mA
Certified: Yes
Sensitivity: -95dBm
Frequency Range: 2402MHz to 2480MHz
Supply Voltage: 1.76V to 3.63V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 30
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,925.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500+
$7.85
Product Variant Information section