text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500+ $12.46
Total:

$6,230.00

USD
Attributes
Attributes Table
Data Rate 3Mbps
Max Power Consumption 11.2mA
Certified Yes
Sensitivity -95dBm
Frequency Range 2.48GHz to 2.402GHz
Supply Voltage 1.76V to 3.63V
Operating Temp Range -30°C to +85°C
Storage Temperature Range -40°C to +85°C
No of Terminals 28
Moisture Sensitivity Level 3