text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500+ $13.65
Total:

$6,825.00

USD
Attributes
Attributes Table
Data Rate 3Mbps
Range 1km
Max Power Consumption 100mA
Certified Yes
Sensitivity -95dBm
Frequency Range 2.48GHz to 2.402GHz
Supply Voltage 1.76V to 3.63V
Operating Temp Range -30°C to +85°C
Storage Temperature Range -40°C to +85°C
No of Terminals 34
Moisture Sensitivity Level 3