text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW-49C02A3KF

PAN9420 Series 3.6 V 72.2 Mbps Fully Embedded Stand-Alone Wi-Fi Module

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 72.2Mbps
Certified: Yes
Gain: 0.8dB
Frequency Range: 2400MHz to 2483.5MHz
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$5,670.00
USD
Quantity
Web Price
500+
$11.34
Product Variant Information section