text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 493

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 16 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $15.71
25 $12.22
50 $11.57
100 $10.96
250+ $10.21
Total:

$31.42

USD
Attributes
Attributes Table
Data Rate 115.2kbps
Sensitivity -93dBm
Frequency Range 2.4Hz to 2.48Hz
Supply Voltage 1.8V to 3.6V
Supply Current 3.3mA
Operating Temp Range -40°C to +85°C
Dimension 15.6 x 8.7 x 1.9 mm