text.skipToContent text.skipToNavigation

Manufacturer Part #

RN41HCI-I/RM

2.4 Ghz 3 Mbps Bluetooth 2.1 Class 1 SMT Module w/HCI H4 over UART

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1631
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 3Mbps
Range: 100m
Max Power Consumption: 100mA
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Stock:
19
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
144
Factory Lead Time:
16 Weeks
Total
$21.70
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$21.70
25+
$19.68
Product Variant Information section