text.skipToContent text.skipToNavigation

Manufacturer Part #

RN41SM-I/RM

RN-41 Series 3 Mbps 30 mA Class 1 Bluetooth Module

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1739
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 3Mbps
Range: 100m
Max Power Consumption: 30mA
Certified: Yes
Features & Applications

The RN41SM-I/RM is a low power and highly flexible Bluetooth socket module with data rate upto 3 Mbps. 

This socket module is the perfect method for adding Bluetooth wireless capability to existing products without redesign, by saving significant time and money.

Features:

  • Socket module with UART interface
  • 3.3/5V logic CMOS I/O (RS-232 as well)
  • Fully qualified Bluetooth 2.1/2.0/1.2/1.1 module
  • Bluetooth v2.1+EDR support
  • Low power (8-30mA connected, 2mA idle)
  • UART supports baud rates from 1200 to 3Mbit
  • Sustained SPP data rates - 240Kbps (slave), 300Kbps (master)
  • HCI data rates - 1.5Mbps sustained, 3.0Mbps burst in HCI mode
  • HCI mode, or SPP/DUN software stacks available.
  • Embedded Bluetooth stack profiles included (requires no host stack): GAP, SDP, RFCOMM and L2CAP, with SPP, DUN and HID profiles.
  • RS232 on board with power enable on IO pin.
  • Class 1 high power amplifier (RN-41-SM only) with on board ceramic RF chip antenna.
    • Certifications: FCC, ICS, CE
    • Environmentally friendly, RoHS compliant

Applications:

  • Cable replacement
  • Barcode scanners
  • Measurement and monitoring systems
  • Industrial sensors and controls
  • Medical devices
  • Asset tacking
Pricing Section
Stock:
35
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
542
Factory Lead Time:
16 Weeks
Total
$45.00
USD
Quantity
Web Price
1
$45.00
25+
$39.49
Product Variant Information section