text.skipToContent text.skipToNavigation

Manufacturer Part #

RN42-I/RM630

BLUETOOTH 3.0+ EDR CLASS 1 MODULE WITH BUILT IN ANTENNA

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 3Mbps
Range: 10m
Max Power Consumption: 50mA
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
280
Multiple Of:
70
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$3,878.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
70+
$13.85
Product Variant Information section