text.skipToContent text.skipToNavigation

Manufacturer Part #

RS9116N-SB00-AA1

RS9116 single band n-Link module with 2.4 GHz Wi-Fi, dual-mode Bluetooth 5

Mfr. Name: Redpine
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 2Mbps
Certified: Yes
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 1.85V to 3.6V
Supply Current: 260A
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
70
Multiple Of:
70
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,242.50
USD
Quantity
Web Price
70
$17.75
140+
$14.20
Product Variant Information section