text.skipToContent text.skipToNavigation

Manufacturer Part #

RS9116W-DB00-AB1

RS9116: 3.6 V 260 mA 100 Mbps Multi-Protocol Wireless SoCs and Module

Mfr. Name: Redpine
Standard Pkg:
Product Variant Information section
Date Code: 1911
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 100Mbps
Max Power Consumption: 260mA
Certified: Yes
Sensitivity: -104dBm
Supply Voltage: 2.1V to 3.6V
Operating Temp Range: -40°C to +85°C
No of Terminals: 79
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$28.95
USD
Quantity
Web Price
1
$28.95
4
$27.56
15
$26.29
25
$25.82
50+
$25.19
Product Variant Information section