text.skipToContent text.skipToNavigation

Manufacturer Part #

SPBTLE-RF0TR

SPBTLE-RF0 Series 1.7 to 3.6 V Network Processor Bluetooth v4.1 Module

Product Specification Section
Technical Attributes
Attributes Table
Max Power Consumption: 14.19mA
Certified: Yes
Sensitivity: -88dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 11
Mounting Method: Surface Mount
Pricing Section
Stock:
459
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Total
$10.60
USD
Quantity
Web Price
1
$10.60
50
$8.08
100
$7.70
250
$7.23
500+
$6.89