text.skipToContent text.skipToNavigation

Manufacturer Part #

BCON-43G1-US-EPU2-WACC

Brio Connect Gateway 4G LTE Cat.1/ 3G Cellular Modem w/Accessories

Mfr. Name: Briowireless
Standard Pkg:
Product Variant Information section
Date Code: 1836
Product Specification Section
Technical Attributes
Attributes Table
Module: Boxed Modem/Router/Gateway
Protocol: 4G LTE CAT1, 2G/3G FALLBACK
Interface Type: Ethernet/USB
Data Rate: 10.2Mbps
Supply Voltage: 6V to 36V
Approved Carriers: AT&T
Operating Temp Range: -40°C to +85°C
Mounting Method: Bracket Mount
Pricing Section
Stock:
1
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$235.00
USD
Quantity
Web Price
1+
$235.00
Product Variant Information section