text.skipToContent text.skipToNavigation

Manufacturer Part #

EM7565-1103520

EM Series Global LTE/HSPA+ Cat 12 AirPrime® Embedded Module

Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 4G LTE CAT 12, 2G/3G FALLBACK
Form Factor: PCIE M.2
Interface Type: USB
Sensitivity: -160dBm
Satellite: BeiDou/Galileo/GLONASS/GPS
Data Rate: 600Mbps
Output Power: 23dBm
Supply Voltage: 3.135V to 4.4V
Coverage: Global
Approved Carriers: AT&T/Docomo/KDDI/Softbank/Sprint/Telstra/Verizon/Vodafone
Operating Temp Range: -40°C to +85°C
Pricing Section
Stock:
31
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$189.12
USD
Quantity
Web Price
1
$189.12
3
$172.75
4
$168.70
10
$156.43
15+
$151.29
Product Variant Information section