text.skipToContent text.skipToNavigation

Manufacturer Part #

MTC-H5-B01

HSPA+ Modem(RS-232) w/o Accessories

Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: Boxed Modem/Router/Gateway
Protocol: 3G HSPA+
Interface Type: Serial
Data Rate: 21Mbps
Supply Voltage: 5V to 32V
Coverage: Global
Approved Carriers: AT&T/Bell/Rogers/T-Mobile
Operating Temp Range: -40°C to +85°C
Pricing Section
Stock
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$254.19
USD
Quantity
Web Price
1
$254.19
2
$230.90
4
$209.74
5+
$203.35
Product Variant Information section