text.skipToContent text.skipToNavigation

Manufacturer Part #

MTCAP-LNA3-915-001A

LTE Cat 1 AEP Programmable Access Point w/US Accessory Kit (AT&T - Verizon Dual

Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code: 1930
Product Specification Section
Technical Attributes
Attributes Table
Module: Boxed Modem/Router/Gateway
Protocol: 4G LTE CAT1
Interface Type: Ethernet
Data Rate: 10Mbps
Output Power: 24.6dBm
Supply Voltage: 5V
Approved Carriers: AT&T/Verizon
Operating Temp Range: 0°C to 70°C
Pricing Section
Stock
2
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$481.65
USD
Quantity
Web Price
1
$481.65
2
$449.26
3
$431.32
4+
$419.04
Product Variant Information section