text.skipToContent text.skipToNavigation

Manufacturer Part #

MTD-H5-2.0

MTD-H5 Series 5 V 21 Mbps 2.0 USB Penta-band HSPA Cellular Dongle.

Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
Module: Boxed Modem/Router/Gateway
Protocol: 3G HSPA+
Interface Type: USB
Data Rate: 21Mbps
Supply Voltage: 5V
Coverage: Global
Approved Carriers: AT&T/Bell/Rogers/T-Mobile
Operating Temp Range: -40°C to +50°C
Pricing Section
Stock
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$183.61
USD
Quantity
Web Price
1
$183.61
3
$175.08
5
$171.26
15
$163.31
25+
$159.74
Product Variant Information section