text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 9

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $111.88
3 $106.69
5 $104.36
15 $99.51
25+ $97.34
Total:

$111.88

USD
Attributes
Attributes Table
Module Boxed Modem/Router/Gateway
Protocol 4G LTE CAT-M1
Interface Type USB
Data Rate 375kbps
Output Power 20dBm
Supply Voltage 5V
Coverage America
Approved Carriers AT&T/Verizon
Operating Temp Range -40°C to +50°C