text.skipToContent text.skipToNavigation

Manufacturer Part #

MTQ-H5-B01-SP

MultiConnect® Dragonfly Embedded HSPA+ Cellular SoM w/GNSS

Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 3G HSPA+
Interface Type: I2C/SPI/UART/USB
Satellite: GPS
Data Rate: 21Mbps
Supply Voltage: 5V
Coverage: Global
Approved Carriers: AT&T/T-Mobile
Operating Temp Range: -40°C to +85°C
Features and Applications

The MultiConnect® Dragonfly™ embedded cellular System-on-Modules (SoM’s) are fully certified and MNO approved, ready-to-integrate modules that offer developers the functionality of a programmable computing platform with the convenience of an onboard cellular radio all in one compact design.

From a software perspective, Dragonfly is compatible with the ARM® mbed™ programming platform allowing for rapid prototyping, development and deployment.  With its integrated Cortex®-M4 processor, developers can host their application and have access to a full suite of interfaces for connecting sensors or other remote assets.

As the first ARM mbed cellular SoM listed on mbed.org that is industry certified and deployment ready, applications can be written and compiled quickly online using developer friendly libraries, downloaded and hosted within the MultiConnect Dragonfly. Decision making and control is distributed to the edge, enabling data to be more actionable without the heavy lift required to implement complex M2M middleware and security protocols needed to deploy a low touch install.

Pricing Section
Stock
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$170.17
USD
Quantity
Web Price
1
$170.17
3
$160.82
4
$158.46
10
$151.16
15+
$148.04
Product Variant Information section