text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $423.89
2 $385.05
3 $364.00
4 $349.76
5+ $339.11
Total:

$423.89

USD
Attributes
Attributes Table
Module Boxed Modem/Router/Gateway
Protocol 3G HSPA+
Interface Type Serial
Data Rate 21Mbps
Supply Voltage 7V to 32V
Approved Carriers AT&T/Telstra/T-Mobile
Operating Temp Range -40°C to +85°C