text.skipToContent text.skipToNavigation

Manufacturer Part #

MTR-H5-B08-US-EU-GB

HSPA+ Router w/GPS & US/EU/UK Accessory Kit

Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: Boxed Modem/Router/Gateway
Protocol: 3G HSPA+
Interface Type: Serial
Satellite: GPS
Data Rate: 21Mbps
Supply Voltage: 7V to 32V
Approved Carriers: AT&T/Rogers/Telstra/T-Mobile
Operating Temp Range: -40°C to +85°C
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$520.40
USD
Quantity
Web Price
1
$520.40
2
$465.46
3
$436.05
4+
$416.32
Product Variant Information section