text.skipToContent text.skipToNavigation

Manufacturer Part #

MTSMC-H5-U.R2-SP

MTSMC-H5: 3.3 to 5 V 397 mA SocketModem® Cell Embedded Cellular Modem

Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 3G HSPA+
Interface Type: USB
Sensitivity: -110dBm
Data Rate: 21Mbps
Output Power: 32dBm
Supply Voltage: 3.3V to 5V
Coverage: Global
Approved Carriers: AT&T/Rogers/T-Mobile
Operating Temp Range: -35°C to +85°C
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$212.29
USD
Quantity
Web Price
1
$212.29
3
$193.92
4
$189.38
10
$175.60
15+
$169.83
Product Variant Information section