text.skipToContent text.skipToNavigation

Manufacturer Part #

MTSMC-MNA1-SP

LTE Cat M1 Embedded Modem, Serial Interface with GNSS (AT&T/Verizon) - Single Pa

Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 4G LTE CAT-M1
Interface Type: Serial
Satellite: GNSS
Data Rate: 375kbps
Supply Voltage: 3.3V to 5V
Coverage: America
Approved Carriers: AT&T/Verizon
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$107.12
USD
Quantity
Web Price
1
$107.12
3
$101.44
5
$98.91
15
$93.66
25+
$91.32
Product Variant Information section