text.skipToContent text.skipToNavigation

Manufacturer Part #

MTSMC-MNA1-U

LTE Cat M1 Embedded Modem, USB Interface with GNSS (AT&T/Verizon) - 50 Pack

Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code: 1905
Product Specification Section
Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 4G LTE CAT-M1
Interface Type: USB
Satellite: GNSS
Data Rate: 375kbps
Supply Voltage: 3.3V to 5V
Coverage: America
Approved Carriers: AT&T/Verizon
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,418.00
USD
Quantity
Web Price
50+
$88.36
Product Variant Information section