
Manufacturer Part #
NL-SW-LTE-QBG96
Skywire™ Cellular Modem LTE CAT M1/NBIoT Global GPS/GNSS Skywire form factor
Product Specification Section
NimbeLink NL-SW-LTE-QBG96 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NimbeLink NL-SW-LTE-QBG96 - Technical Attributes
Attributes Table
Interface Type: | UART/USB |
Data Rate: | 375kbps |
Supply Voltage: | 3.4V to 4.3V |
Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$79.00
100+
$75.00
Product Variant Information section
Available Packaging
Package Qty:
28 per Tray