text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $80.40
5 $67.17
10+ $64.72
Total:

$80.40

USD
Attributes
Attributes Table
Module Socket Modem/SOM
Interface Type I2C/UART/USB
Sensitivity -104dBm
Satellite GPS
Output Power 24dBm
Supply Voltage 3.8V to 4.2V
Approved Carriers Verizon
Operating Temp Range -40°C to +85°C