text.skipToContent text.skipToNavigation

Manufacturer Part #

SARA-R410M-02B

SARA-R4 Series 4.2 V -107.5 dBm LTE Cat M1 / NB1 and EGPRS Module

Product Specification Section
Technical Attributes
Attributes Table
Protocol: 4G LTE CAT M1/NB-IoT
Form Factor: LGA
Interface Type: I2C/SPI/UART/USB/USB
Sensitivity: -107.5dBm
Satellite: GPS
Data Rate: 375kbps
Output Power: 25dBm
Supply Voltage: 3.2V to 4.2V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications
LTE module for multi-regional use; Cat M1/NB1 deployed bands: 1*, 2, 3, 4, 5, 8, 12, 13, 18, 19, 20, 25, 26*, 28 (* roaming bands)
Pricing Section
Stock:
1,044
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$42.31
USD
Quantity
Web Price
1
$42.31
5
$36.39
25
$31.31
50
$29.34
100+
$27.50