text.skipToContent text.skipToNavigation

Manufacturer Part #

SARA-R410M-52B

SARA-R4 Series 4.2 V -107.5 dBm LTE Cat M1 / NB1 and EGPRS Module

Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Protocol: 4G LTE CAT M1/NB-IoT
Form Factor: LGA
Interface Type: I2C/SPI/UART
Sensitivity: -107.5dBm
Satellite: GNSS
Data Rate: 375kbps
Supply Voltage: 3.2V to 4.2V
Coverage: America
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
250
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,500.00
USD
Quantity
Web Price
250+
$22.00
Product Variant Information section