text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 29

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $78.85
25 $61.34
50 $58.11
100 $55.05
250+ $51.25
Total:

$157.70

USD
Attributes
Attributes Table
Module Socket Modem/SOM
Protocol 4G LTE CAT1, 2G/3G FALLBACK
Form Factor LGA
Interface Type I2C/UART/USB
Sensitivity -160dBm
Satellite BeiDou/Galileo/GLONASS/GPS
Data Rate 50Mbps
Output Power 23dBm
Supply Voltage 3.4V to 4.3V
Coverage America
Approved Carriers AT&T/T-Mobile
Operating Temp Range -40°C to +85°C