text.skipToContent text.skipToNavigation

Manufacturer Part #

WP7610-1104287

Secure 4G LTE Cat-4 Embedded Module for Public Safety Network in North America

Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 4G LTE CAT 4, 2G/3G FALLBACK
Form Factor: LGA
Interface Type: I2C/SPI/UART/USB
Sensitivity: -160dBm
Satellite: BeiDou/Galileo/GLONASS/GPS
Data Rate: 150Mbps
Output Power: 23dBm
Supply Voltage: 3.4V to 4.3V
Coverage: America
Approved Carriers: AT&T/Sierra Wireless/Verizon
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
5
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$240.00
USD
Quantity
Web Price
1+
$48.00
Product Variant Information section