text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 272

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $14.02
Total:

$28.04

USD
Attributes
Attributes Table
No. of Channels 66
Sensitivity -165dBm
Supply Voltage 3V to 4.3V
Supply Current-Max 25mA
Warm Capture 24s
Cold Capture 28s