text.skipToContent text.skipToNavigation

Manufacturer Part #

MTCDT-246A-915-US-EU-GB

AEP Programmable Gateway w/MTAC-LORA-H-915 mCard GNSS w/US/EU/UK Accessory Kit

Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Gateway
Data Rate-Max: 100Mbps
Interface Type: Ethernet/USB
Frequency: 915MHz
Supply Voltage: 9V to 32V
Wireless Protocol: Bluetooth
Operating Temp Range: -30°C to +70°C
Pricing Section
Stock:
0
Minimum Order:
5
Multiple Of:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,765.50
USD
Quantity
Web Price
1
$635.75
2
$592.99
3
$569.32
4+
$553.10
Product Variant Information section