text.skipToContent text.skipToNavigation

Manufacturer Part #

HUM-900-DT

HUM-DT Series 2 - 3.6 V 900 Mhz 115.2 kbps 4 Channel Transceiver Module

Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 115.2kbps
Interface: UART
Supply Voltage: 2V to 3.6V
Output Current-Max: 40mA
Mounting Method: Surface Mount
Features and Applications

At below $9 in volume, the Hummingbird platform is the lowest cost complete wideband transceiver with microcontroller module on the market today. The HumDT™ is built on this platform and is designed for reliable wireless digital data transfer.

It includes a frequency agile protocol and supports versions at 2.4 GHz and 900 MHz with a common footprint and pin out.

The frequency agile protocol repeats the packet on up to 4 channels, gaining some of the noise immunity of frequency hopping without the synchronization, timing delays and other overhead associated with FHSS solutions. 

 

Features:

   • Low Cost (under $9 in volume
   • Simple wireless data transfer
   • Optimized for battery powered devices
   • Secure AES encrypted link
   • Bi-directional Operation
   • Standard UART serial interface

Pricing Section
Stock
0
Minimum Order:
128
Multiple Of:
128
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,693.12
USD
Quantity
Web Price
128+
$21.04
Product Variant Information section