text.skipToContent text.skipToNavigation

Manufacturer Part #

HUM-A-900-PRO-CAS

3.6 V 928 MHz 115.2 kbps Surface Mount RF TXRX Module

Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface: UART
Supply Voltage: 2.7V to 3.6V
Certified: Yes
Sensitivity: -108dBm
Frequency Range: 902MHz to 928MHz
Supply Current: 380mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Pricing Section
Stock
0
Minimum Order:
128
Multiple Of:
128
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,080.96
USD
Quantity
Web Price
128+
$24.07
Product Variant Information section