text.skipToContent text.skipToNavigation

Manufacturer Part #

ISM43903-R48-L54-E

WiFi 2.4 GHz Module with Etched Antenna, 8MB QSPI Flash and 1MB RAM.

ECAD Model:
Mfr. Name: Inventek Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 72.2Mbps
Interface: I2C/SPI
Supply Voltage: 3.3V
Sensitivity: -93dBm
Frequency Range: 2.4GHz
Power Dissipation: 1.38W
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$14.84
USD
Quantity
Web Price
1
$14.84
4
$13.92
20
$12.92
40
$12.51
125+
$11.87
Product Variant Information section