text.skipToContent text.skipToNavigation

Manufacturer Part #

MT5692SMI-34.R1-SP

Socket Modem V.34 Serial Data / V.17 Fax 5 V Embedded Dial-Up Modem - Global

Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code: 2016
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 33.6kbps
Interface: Serial
Supply Voltage: 5V
Output Current-Max: 76mA
Operating Power-Nom: 0.38W
Features & Applications

The MT5600SMI-X-L-92.R2-SP is a multi-tech V.34 serial socket embedded modem, it integrates data/fax functionality in a single universal socket design.

This embedded modem utilizes a space efficient (1" x 2.5"), design that allows OEMs to integrate a wide range of modem functions and speeds into any product platform.

Features:

  • Complete data/fax modem solution including the controller,
  • Universal Socket connectivity
  • Telecom approved in more than 50 countries
  • V.92/56K, V.34/33.6K and V.22bis/2400 bps data rate options
  • High speed models backward compatible with lower speeds
  • V.34/33.6K or V.17/14.4K fax
  • V.44 and V.42bis data compression
  • V.42 error correction
  • Intelligent DAA technology detects line status
  • U.S. Caller ID reporting
  • Low power/sleep mode
  • Flash memory for easy updates
  • FastPOS (V.29) and V.22bis Fast Connect
  • V.80 Synchronous Access
  • 2-wire leased line operation
  • 10 or 11-bit modes
  • 3.3 V or 5 V power input options
  • Serial or parallel interfaces
  • Two-year warranty

Applications:

  • Appliances
  • ATM terminals
  • Data collection
  • Industrial and medical remote monitoring systems
  • Point-of-sale terminals
  • Remote diagnostics
  • Remote metering
  • Security systems
  • Television set-top boxes
  • Ticketing machines
  • Vending/gaming machines

 

 

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
50
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$36.83
USD
Quantity
Web Price
1
$36.83
4
$35.06
15
$33.45
25
$32.85
50+
$32.05
Product Variant Information section